The TO-52 RF Combiner Module, part number M3V-50-PIN, is a module with a 1:3 input/output ratio. It operates within a frequency range of 50 to 300 MHz. The module features a typical input standing wave ratio, or VSWR, of 1.3 at maximum, and a typical output VSWR of 1.3 at maximum. It has a single-ended input and a single-ended output. The module is packaged in a TO-52 case with four pins.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Frequency Range | 50 to 300MHz |
| Typical Input VSWR | 1.3(Max) |
| Typical Output VSWR | 1.3(Max) |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 4 |
| Package/Case | TO-52 |
| Package Family Name | TO-52 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |