Macom MA4E1340E-1068T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Pin Count | 4 |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MA4E1340E-1068T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.