Fixed Attenuator, 5MHz Min, 3000MHz Max, 2dB Insertion Loss-Max, PLASTIC, SOT-25, 5 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |