Variable Attenuator, 0MHz Min, 2000MHz Max, 4.7dB Insertion Loss-Max, GAAS, MS-013AD, SOW-24
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |