Variable Attenuator, 0MHz Min, 1100MHz Max, 0.45dB Insertion Loss-Max, SOT-25, MO-178AA, 5 PIN
Checking distributor stock and pricing after the page loads.
Macom MAAD-010305-TR1000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |