Variable Attenuator, 0MHz Min, 4000MHz Max, 3dB Insertion Loss-Max, MO-220, QFN-32
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |