Variable Attenuator, 0MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, GAAS, SOT-25, MO-178AA, 5 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |