Splitter, 50MHz Min, 1100MHz Max, 0.8dB Insertion Loss-Max, MO-220VEED-1, QFN-12
Macom MAAM-009879-TR1000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.