Variable Attenuator, 0MHz Min, 2000MHz Max, 2.2dB Insertion Loss-Max, GAAS, GREEN, MS-150AE, SSOP-20
Checking distributor stock and pricing after the page loads.
Macom MAATSS0020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |