Variable Attenuator, 1700MHz Min, 2200MHz Max, 4dB Insertion Loss-Max, MO-220VJJC-3, 28 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |