Variable Attenuator, 1700MHz Min, 2000MHz Max, 4dB Insertion Loss-Max, MO-220VJJC-3, 28 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |