Macom MACP-007490-CA0010 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MACP-007490-CA0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.