Directional Coupler, 5MHz Min, 862MHz Max, 1.25dB Insertion Loss-Max, ROHS COMPLIANT, SM-101, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |