Directional Coupler, 5MHz Min, 1200MHz Max, 0.9dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-6
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |