Macom MACP-010252-CA0370 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.2 |
| Package Width (mm) | 6.3 |
| Package Height (mm) | 2.85 |
| Mounting | Surface Mount |
| Frequency Range | 0.005 to 0.87GHz |
| Module/IC Classification | IC |
| Typical Coupling | 10dB |
| Minimum Directivity | 21dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Impedance | 75Ohm |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MACP-010252-CA0370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.