
The MAFL-009217-CD0AC0 is a surface mount multiplexer from Macom, packaged in a 10-pin SM-172 package with a maximum seated plane height of 6.9mm. It has a pin pitch of 7mm and is designed for surface mount applications. The multiplexer operates within a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MAFL-009217-CD0AC0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SM-172 |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 30 |
| Package Width (mm) | 15.5 |
| Package Height (mm) | 6.9(Max) |
| Seated Plane Height (mm) | 6.9(Max) |
| Pin Pitch (mm) | 7 |
| Mounting | Surface Mount |
| Cage Code | 55NN2 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MAFL-009217-CD0AC0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.