The MAFL-009272-CD0AC0 is a 10-pin surface mount multiplexer from Macom, packaged in a SM-172 case. It is designed for surface mount applications and has a seated plane height of 6.9mm maximum. The device has a pin pitch of 7mm and is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MAFL-009272-CD0AC0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SM-172 |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 30 |
| Package Width (mm) | 15.5 |
| Package Height (mm) | 6.9(Max) |
| Seated Plane Height (mm) | 6.9(Max) |
| Pin Pitch (mm) | 7 |
| Mounting | Surface Mount |
| Cage Code | 55NN2 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MAFL-009272-CD0AC0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.