3 Port Circulator, 3300MHz Min, 3400MHz Max, ROHS COMPLIANT, FLAT PACK-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |