The MAPD-008072-ESSM26 is a single-ended combiner IC from Macom, designed for operation between 5 and 900 MHz. It features a typical input return loss of 25 dB and a typical output return loss of 25 dB. The device is RoHS compliant and packaged in a 6-pin SM-1 package. It is rated for operation between -40°C and 85°C, and can withstand storage temperatures up to 125°C.
Sign in to ask questions about the Macom MAPD-008072-ESSM26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MAPD-008072-ESSM26 technical specifications.
| Module/IC Classification | IC |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 5 to 900MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Input Return Loss | 25dB |
| Typical Output Return Loss | 25dB |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Maximum Storage Temperature | 125°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MAPD-008072-ESSM26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.