Macom MAPD-008109-C30040 technical specifications.
| Package/Case | SM-4 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 12.44 |
| Package Width (mm) | 9.39 |
| Package Height (mm) | 5.84 |
| Seated Plane Height (mm) | 5.84 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MAPD-008109-C30040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.