Splitter, 5MHz Min, 1000MHz Max, 8dB Insertion Loss-Max, ROHS COMPLIANT, SM-4, 8 PIN
Checking distributor stock and pricing after the page loads.
Macom MAPD-008812-0003HW technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |