Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MAPDCT0024TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.2 |
| Package Width (mm) | 6.55 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 3.5 |
| Mounting | Surface Mount |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MAPDCT0024TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.