Divider 1-IN 4-OUT 5MHz to 1000MHz 8-Pin SM-46 T/R
Macom MAPDCT0028TR technical specifications.
| Package/Case | SM-46 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 20.3 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 6.07 |
| Seated Plane Height (mm) | 6.71 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Surface Mount |
| Module/IC Classification | IC |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Frequency Range | 5 to 1000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Input Return Loss | 25dB |
| Typical Output Return Loss | 19dB |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Maximum Storage Temperature | 100°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MAPDCT0028TR to view detailed technical specifications.
No datasheet is available for this part.