This is a silicon variable capacitance diode with a maximum reverse voltage of 12V and a maximum power dissipation of 0.05W. It has a 3-pin package type of R-PDSO-G3 and a terminal position of dual. The diode element material is silicon and the diode type is variable capacitance.
Macom MAVR-000080-0287FT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 12 |
| Power Dissipation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAVR-000080-0287FT to view detailed technical specifications.
No datasheet is available for this part.