This RF combiner module has a single-ended input and single-ended output, operating within a frequency range of 40 to 400 MHz. The typical input and output VSWR are 1.3. The module is classified as an IC with 1 input and 2 outputs. It is packaged in a TO-51 case with 3 pins.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 40 to 400MHz |
| Typical Input VSWR | 1.3 |
| Typical Output VSWR | 1.3 |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Pin Count | 3 |
| Package/Case | TO-51 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |