USB2DEMON Bdm/jtag Arm
Macraigor Systems U2D-ARM-20 technical specifications.
| Core Architecture | ARM |
| Interface | Serial, Parallel, USB, Ethernet |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | usb2Demon™ |
| RoHS | Compliant |
No datasheet is available for this part.