USB2WIGGLER For Amcc USB2
Macraigor Systems U2W-AMCC technical specifications.
| Core Architecture | PowerPC |
| Interface | Serial, Parallel, USB, Ethernet |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | usb2Wiggler™ |
| RoHS | Compliant |
No datasheet is available for this part.