Relay; E-Mech, Pump Seal Failure; Single Channel; 120VA; 10A SPDT; 1K-250K Ohms; 8-Pin
Sign in to ask questions about the Macromatic SFP120A250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macromatic SFP120A250 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| Mount | Socketable |
| Output Type | RELAY |
| Series | SFP |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic SFP120A250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.