The MX25L25645G is a 256Mb Serial Multi I/O (MXSMIO) Flash memory device featuring a Quad Peripheral Interface (QPI) and support for Double Transfer Rate (DTR) mode. It operates on a 3V supply voltage and supports clock frequencies up to 133MHz. The device is organized as 32M x 8 and includes features such as 4K-bit secured OTP, enhanced program/erase performance, and high reliability with an operating temperature range of -40°C to 85°C.
Macronix MX25L25645GZ2I-08G technical specifications.
| Memory Density | 256Mbit |
| Clock Frequency Max | 133MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Memory Configuration | 32M x 8 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Interface | SPI, QPI, DTR |
| RoHS | Compliant |
| Halogen Free | Compliant |
Download the complete datasheet for Macronix MX25L25645GZ2I-08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.