The Macronix MX25L8006EPI-12G is an 8-bit industrial flash memory IC with a storage capacity of 4MB. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 2.7 to 3.6 volts. The device is available in a DIP-8 package and has a maximum clock frequency of 86 MHz. It features a low standby current of 10 nA and a maximum supply current of 20 uA. The MX25L8006EPI-12G is a serial memory IC with a JEDEC package code of R-PDIP-T8.
Macronix MX25L8006EPI-12G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 86 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L8006EPI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.