The MX25R1635F incorporates a serial interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The device features a multi-I/O interface (Dual I/O or Quad I/O) and is part of the MX25xxx35 series. It is an Ultra Low Power, Wide Vcc range (1.65V to 3.6V) memory solution designed for power-sensitive applications.
Macronix MX25R1635FZUIH0 technical specifications.
| Memory Size | 16Mbit |
| Voltage Range | 1.65 - 3.6V |
| Clock Frequency | 80MHz |
| Interface | SPI, Dual SPI, Quad SPI |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.