The MX25R4035FZUIL0 is an ultra low power 4M-bit CMOS Serial Multi I/O Flash memory. It supports Single I/O, Dual I/O, and Quad I/O modes. It operates on a wide range VCC from 1.65V to 3.6V, making it suitable for low power applications. The device features high performance and ultra low power modes, supporting clock frequencies up to 33MHz in low power mode and 80MHz in high performance mode.
Sign in to ask questions about the Macronix MX25R4035FZUIL0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25R4035FZUIL0 technical specifications.
| Memory Density | 4Mbit |
| Operating Voltage (Vcc) | 1.65 - 3.6V |
| Clock Frequency (High Performance) | 80MHz |
| Clock Frequency (Low Power) | 33MHz |
| Interface Type | SPI, Dual I/O, Quad I/O |
| Operating Temperature Range | -40 to 85°C |
| Flash Memory Type | NOR |
| Access Time | 12ns |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Macronix MX25R4035FZUIL0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.