The MX25R6435FZNIL0 is an ultra-low power 64M-bit CMOS Serial multi-I/O Flash memory. It supports Serial Peripheral Interface (SPI) with Mode 0 and Mode 3 protocols, offering Single I/O, Dual I/O, and Quad I/O operations. The device operates on a wide range voltage supply of 1.65V to 3.6V for read, erase, and program operations, featuring 4K byte sectors and 32K/64K byte blocks. It is designed for low power consumption and high-performance modes, suitable for IoT and mobile applications.
Checking distributor stock and pricing after the page loads.
| Voltage Supply | 1.65 - 3.6V |
| Clock Frequency | 80MHz |
| Memory Density | 64Mb |
| Memory Organization | 8M x 8bits |
| Operating Temperature | -40 to 85°C |
| Interface | SPI Serial |
| Read Current (Ultra Low Power Mode) | 0.5mA |
| RoHS | Lead free / RoHS Compliant |
| Halogen Free | Yes |