The MX25R8035F is an 8M-bit CMOS Serial NOR Flash memory with Multi I/O support (Single, Dual, and Quad I/O). It features an ultra-low power mode and a high-performance mode, operating over a wide voltage range of 1.65V to 3.6V. The device supports 1,048,576 x 8 internal configuration and provides unique ID and secure OTP support. It is designed for applications requiring minimal power consumption and flexible voltage supply.
Sign in to ask questions about the Macronix MX25R8035FZUIL0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25R8035FZUIL0 technical specifications.
| Memory Density | 8Mbit |
| Voltage Supply Range | 1.65 - 3.6V |
| Clock Frequency | 108MHz |
| Interface | SPI, Dual I/O, Quad I/O |
| Operating Temperature | -40 to +85°C |
| Standby Current (Ultra Low Power Mode) | 0.007uA |
| Sector Size | 4KB |
| Block Size | 64KB |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Macronix MX25R8035FZUIL0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.