The MX25U3232F is a 32Mb (4M x 8) bit Serial NOR Flash memory featuring a 1.8V operating voltage. It supports standard SPI, Dual I/O, Quad I/O, and QPI (Quad Peripheral Interface) modes with a maximum clock frequency of 133MHz. The device utilizes a 75nm process technology and includes advanced features such as Individual Block Protection, Advanced Sector Protection, and an 8K-bit secured OTP area.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX25U3232FZBI02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory Density | 32Mb |
| Operating Voltage | 1.65 - 2.0V |
| Clock Frequency | 133MHz |
| Interface | SPI, Dual I/O, Quad I/O, QPI |
| Sector Size | 4KB |
| Block Size | 32/64KB |
| Operating Temperature | -40 to 85°C |
| Active Current (Max) | 15mA |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Macronix MX25U3232FZBI02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.