The MX25U6435F is 64Mb bits Serial NOR Flash memory, which is configured as 8,388,608 x 8 internally. It features a Pelican architecture with multi I/O interface (Single, Dual, and Quad I/O) and is designed for low power consumption at 1.8V. The device supports clock frequencies up to 104MHz and includes specialized features such as program/erase suspend and resume.
Checking distributor stock and pricing after the page loads.
| Memory Density | 64Mbit |
| Supply Voltage (Vcc) | 1.65 - 2.0V |
| Clock Frequency | 104MHz |
| Interface | SPI, Multi-I/O (Single/Dual/Quad I/O) |
| Operating Current (Read) | 20mA |
| Deep Power-down Current | 40uA |
| Temperature Range | -40 to +85°C |
| RoHS | Compliant |
| Halogen Free | Yes |