
GPS Modules SiRF Star III GPS rec flash mod 3.3
Sign in to ask questions about the Maestro Wireless A1080-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maestro Wireless A1080-A technical specifications.
| Package/Case | Module |
| Height | 2.4mm |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 20 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Maestro Wireless A1080-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
