
Maestro Wireless GSM & GPRS Modem GSM100EVO-LITE, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, RS232, SMA Connector
Sign in to ask questions about the Maestro Wireless GSM100EVO-LITE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maestro Wireless GSM100EVO-LITE technical specifications.
| Package/Case | SMA |
| Depth | 60mm |
| Height | 26mm |
| Interface | RS-232 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Weight | 100g |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Maestro Wireless GSM100EVO-LITE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
