
RF Wireless Misc GPRS/EDGE cell modem M2M DIN RS232 PROG
Maestro Wireless HB11 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Edge |
| Operating Frequency | 850 MHz to 1900 MHz |
| Operating Supply Current | 520mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
