
RF Wireless Misc GPRS/EDGE cell modem RF Wavenis GTWY M2M
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 25mW |
| Mount | Edge |
| Operating Frequency | 915 MHz |
| Packaging | Bulk |
| RoHS | Compliant |
