
RF Wireless Misc GPRS/EDGE cell modem M2M Analog I/O GTWY
Maestro Wireless HB71 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Edge |
| Operating Supply Current | 600mA |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
