MAESTRO WIRELESS SOLUTIONS HE30 MODULE, HERITAGE I/O UNIT
Sign in to ask questions about the Maestro Wireless HE30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maestro Wireless HE30 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 32V |
| Number of Channels | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maestro Wireless HE30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.