Flashlight Type: hand Held; Light Source: incandescent; Lumen Output: 45Lm; Power Source: d Batteries X 3; Flashlight...
Mag-Lite GX01016 technical specifications.
| Height | 2.5inch |
| Length | 14.5inch |
| Weight | 1.21lb |
| Width | 6inch |
| RoHS | Not Compliant |
No datasheet is available for this part.