Mag Solitaire Flashlight, Color: Blue, Includes: A spare lamp in the tail cap along with an AAA size energizer alkaline battery
Mag-Lite K3A116 technical specifications.
| Height | 0.75inch |
| Length | 6.5inch |
| Weight | 0.1122lb |
| Width | 5inch |
| RoHS | Compliant |
No datasheet is available for this part.