Torch, Pocket, Aaa, Grey
Mag-Lite M3A092 technical specifications.
| Color | Grey |
| Length | 127mm |
| Material | Aluminium |
| Outside Diameter | 19mm |
| Reach SVHC Compliant | Unknown |
| Weight | 49g |
| RoHS | Not Compliant |
Download the complete datasheet for Mag-Lite M3A092 to view detailed technical specifications.
No datasheet is available for this part.