
TORCH, 2 BATTERY; Battery Size: 2 x D; Colour: Black; External Diameter: 55mm; External Length / Height: 250mm; ...
Mag-Lite S2D016 technical specifications.
| Color | Black |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
