Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
S2D096C Datasheet | Mag-Lite
Browse
Manufacturers
API
BOM
Account
MAG LITE
S2D096C
Datasheet
Mag-Lite
S2D096C
S2D096C
S2D096C
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Mag-Lite S2D096C technical specifications.
General
Color
Grey
Length
254mm
Luminous Flux
19lm
Weight
675g
Width
40mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account