TORCH, 4 BATTERY; Battery Size: 4 x D; Colour: Black; External Diameter: 55mm; External Length / Height: 370mm;...
Mag-Lite S4D016 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Length | 313mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.