Sign in to ask questions about the Mag-Lite SP2201H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mag-Lite SP2201H technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Head Diameter | 25mm |
| Number of Batteries | 2 |
| Reach SVHC Compliant | Unknown |
| Series | MINI |
| RoHS | Compliant |
Download the complete datasheet for Mag-Lite SP2201H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
