The MPI-201209-100NH is a shielded surface mount inductor from Maglayers Scientific-Technics. It features a multi-layer technology and a power chip type. The inductor has a nominal inductance of 10uH with a tolerance of 30%. The maximum DC current is 0.06A and the maximum DC resistance is 0.5R. The inductor is designed for surface mount applications with a product length of 2mm and a height of 0.9mm. It is tested at a frequency of 1M.
Maglayers Scientific-Technics MPI-201209-100NH technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 0.5Ohm |
| Product Length | 2mm |
| Height | 0.9mm |
| Product Depth | 1.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MPI-201209-100NH to view detailed technical specifications.
No datasheet is available for this part.